837-034-540-104

Heilind Number:EDA837-034-540-104
Manufacturer:EDAC
Manufacturer Number:837-034-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-104

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and a total of 34 positions, it ensures seamless and secure board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting a 3 A amperage and an operating temperature range of -40 to 105 °C, it is ideal for a wide range of applications. Whether you require straight mount orientation or customized solutions, this connector is the perfect choice for your connectivity needs. Upgrade to superior performance with this essential component in your PCB assembly.