837-034-540-108

Heilind Number:EDA837-034-540-108
Manufacturer:EDAC
Manufacturer Number:837-034-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. This green connector features a single row of 34 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in high-temperature settings ranging from -40 to 105°C. Crafted with copper alloy contacts, it delivers excellent conductivity with an amperage rating of 3A. Whether for industrial or commercial applications, this straight-mount connector guarantees secure and stable connectivity, meeting your stringent performance requirements. Upgrade your PCB connections with confidence using this high-quality Card Edge Connector.