837-034-540-201

Heilind Number:EDA837-034-540-201
Manufacturer:EDAC
Manufacturer Number:837-034-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row layout and 34 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise PCB mounting is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Choose our Card Edge Connector for a dependable and efficient solution for your PCB connectivity needs.