837-034-540-202

Heilind Number:EDA837-034-540-202
Manufacturer:EDAC
Manufacturer Number:837-034-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance and durability. With a double-row configuration and a total of 34 positions, it offers ample connectivity options. Each contact is meticulously crafted from Copper Alloy, ensuring reliable power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation onto PCBs, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions today with this essential component from our extensive range of PCB connectors.