837-034-540-203

Heilind Number:EDA837-034-540-203
Manufacturer:EDAC
Manufacturer Number:837-034-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 34 positions allows for versatile connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this straight mount orientation connector for seamless integration into your PCB assembly process. Discover the perfect balance of quality and performance in our Card Edge Connector.