837-034-540-207

Heilind Number:EDA837-034-540-207
Manufacturer:EDAC
Manufacturer Number:837-034-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Its two rows of 34 positions offer ample space for your board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Choose this connector for a dependable and long-lasting solution in your electronic assemblies.