837-034-540-208

Heilind Number:EDA837-034-540-208
Manufacturer:EDAC
Manufacturer Number:837-034-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring secure and efficient power transmission. With a 3A amperage rating and a pitch of .156 inches, it offers high performance for demanding applications. The two-row design with 34 positions allows for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its quality and functionality for seamless board-to-board PCB connections.