837-034-540-212

Heilind Number:EDA837-034-540-212
Manufacturer:EDAC
Manufacturer Number:837-034-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our top-quality High Temp Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also durable and efficient. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and performance, while the Copper Alloy contact material offers excellent conductivity. Boasting two rows and 34 positions, with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your projects.