837-034-540-602

Heilind Number:EDA837-034-540-602
Manufacturer:EDAC
Manufacturer Number:837-034-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-602

Detailed Description

Enhance your high-temperature connectivity with this Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even under extreme conditions. With a single row configuration and 34 positions, this connector offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power transmission, with a rated amperage of 3A. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this connector for high-quality, durable connectivity solutions.