837-034-540-603

Heilind Number:EDA837-034-540-603
Manufacturer:EDAC
Manufacturer Number:837-034-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-603

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. With an amperage rating of 3 A and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission while meeting stringent safety standards. Featuring a single row layout with 34 positions, it facilitates seamless PCB connections with precision. The contact material, made from Copper Alloy, guarantees efficient signal transfer, while the pitch of .156 inches and row spacing of .2 inches allow for easy installation. Whether you require straight or right-angle mount orientation, this connector accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our meticulously engineered Card Edge Connector for superior performance in your electronic projects.