837-034-540-802

Heilind Number:EDA837-034-540-802
Manufacturer:EDAC
Manufacturer Number:837-034-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-802

Detailed Description

Experience high performance in extreme environments with our High Temp Card Edge Connector. Designed for durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a current rating of 3 A, it ensures efficient power transmission in demanding applications. Offering 34 positions across 2 rows, it provides ample connectivity options for your PCB designs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its superior quality for your board-to-board connectivity needs.