837-034-540-803

Heilind Number:EDA837-034-540-803
Manufacturer:EDAC
Manufacturer Number:837-034-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-540-803

Detailed Description

Enhance your high-temperature connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double row layout and 34 positions, it ensures seamless and secure board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in industries like telecommunications, automotive, and more. Trust in its quality and efficiency to streamline your connectivity needs effortlessly.