837-034-541-102

Heilind Number:EDA837-034-541-102
Manufacturer:EDAC
Manufacturer Number:837-034-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-102

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector. Designed for optimal performance, it features 34 positions in a single row with a .156-inch pitch and .2-inch row spacing, ensuring secure and efficient connections. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity, with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for Board-to-Board PCB setups, it provides a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.