837-034-541-103

Heilind Number:EDA837-034-541-103
Manufacturer:EDAC
Manufacturer Number:837-034-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-103

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit design. The copper alloy contacts, featuring a row spacing of .2 inches, guarantee secure and efficient signal transmission. Supporting up to 3A of current, this connector is suitable for a wide range of applications. Its straight mount orientation and 34 positions make it versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality card edge connector.