837-034-541-104

Heilind Number:EDA837-034-541-104
Manufacturer:EDAC
Manufacturer Number:837-034-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-104

Detailed Description

Enhance your circuit connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also delivers reliable connectivity with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust durability while the copper alloy contacts guarantee efficient signal transmission. With a single row of 34 positions and a pitch of .156 inches, this connector is perfect for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assemblies with this essential component, a must-have in any electronic setup.