837-034-541-108

Heilind Number:EDA837-034-541-108
Manufacturer:EDAC
Manufacturer Number:837-034-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and longevity, this essential component boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout featuring 34 positions, it offers seamless integration into your circuitry. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity and performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Whether you're a tech enthusiast, DIY aficionado, or professional engineer, this connector is a must-have for your electronic projects. Upgrade your setup today and experience superior connectivity like never before.