837-034-541-112

Heilind Number:EDA837-034-541-112
Manufacturer:EDAC
Manufacturer Number:837-034-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row layout and a total of 34 positions, it provides ample connectivity options for your applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Its straight mount orientation allows for easy installation, making it a must-have component for your PCB projects. Upgrade your connectivity solutions with this high-quality connector.