837-034-541-202

Heilind Number:EDA837-034-541-202
Manufacturer:EDAC
Manufacturer Number:837-034-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-202

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 34 positions, this connector ensures efficient and secure board-to-board PCB connections. Its copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and high-temperature applications. Its straight mount orientation offers easy installation, making it a versatile choice for various electronic projects. Trust in this connector to deliver consistent performance and durability in every connection.