837-034-541-204

Heilind Number:EDA837-034-541-204
Manufacturer:EDAC
Manufacturer Number:837-034-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless integration, this robust connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With two rows and 34 positions, it offers ample space for efficient and secure board-to-board connections. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for a streamlined installation process. Elevate your connectivity solutions with this essential component.