837-034-541-207

Heilind Number:EDA837-034-541-207
Manufacturer:EDAC
Manufacturer Number:837-034-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also boasts a robust construction, with a housing material of UL 94V-0 Diallyl Phthalate ensuring durability. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 34 positions available for versatile applications. Whether utilized in commercial, industrial, or automotive settings, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for seamless integration. Elevate your connectivity solutions with this essential component.