837-034-541-208

Heilind Number:EDA837-034-541-208
Manufacturer:EDAC
Manufacturer Number:837-034-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for unparalleled durability. Perfect for high-performance applications, this connector boasts a current rating of 3 A and is designed for two-row setups with a total of 34 positions. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. This straight-mount connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for diverse environments. Trust in our premium connector to deliver superior performance in your electronic projects.