837-034-541-602

Heilind Number:EDA837-034-541-602
Manufacturer:EDAC
Manufacturer Number:837-034-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-602

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green exterior and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a single row featuring 34 positions, it offers seamless board-to-board PCB connection. The contact material, composed of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise mounting requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Trust in its straight mount orientation for a secure and efficient installation process. Elevate your connectivity experience with this essential component.