837-034-541-603

Heilind Number:EDA837-034-541-603
Manufacturer:EDAC
Manufacturer Number:837-034-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-603

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector, designed for reliable performance in demanding environments. With a vivid green color for easy identification, it boasts a single row of 34 positions, each featuring robust Copper Alloy contacts for secure conductivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both strength and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality even in extreme conditions. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Perfect for a variety of applications, this connector is a must-have for any project requiring high-quality board-to-board connectivity.