837-034-541-604

Heilind Number:EDA837-034-541-604
Manufacturer:EDAC
Manufacturer Number:837-034-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 34 positions, it's perfect for a variety of applications. The .156-inch pitch and .2-inch row spacing offer easy integration onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's engineered for efficiency and longevity. Whether you're a professional in need of top-notch equipment or a DIY enthusiast looking to enhance your projects, this green connector is a must-have. Upgrade your setup today and experience the difference.