837-034-541-608

Heilind Number:EDA837-034-541-608
Manufacturer:EDAC
Manufacturer Number:837-034-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-608

Detailed Description

Achieve reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, this green connector features a single row with 34 positions, each crafted from copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Choose this straight mount connector for secure and efficient board-to-board connections. Trust in its quality and performance for your electronic projects.