837-034-541-612

Heilind Number:EDA837-034-541-612
Manufacturer:EDAC
Manufacturer Number:837-034-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-612

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a reliable solution for demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row design and 34 copper alloy contact positions, this connector facilitates seamless board-to-board communication. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in our connector to deliver efficiency and reliability in your electronic setups.