837-034-541-804

Heilind Number:EDA837-034-541-804
Manufacturer:EDAC
Manufacturer Number:837-034-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is a must-have for your PCB assembly. With a double-row configuration and a total of 34 positions, it offers ample connectivity options for your circuitry. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity and resistance to corrosion. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Whether for industrial or commercial applications, this connector guarantees seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions today with this essential component.