837-034-541-808

Heilind Number:EDA837-034-541-808
Manufacturer:EDAC
Manufacturer Number:837-034-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and 34 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .156-inch pitch guarantee secure and efficient transmission of data and power. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and reliability of this essential component. Elevate your PCB design with our state-of-the-art card edge connector.