837-034-541-812

Heilind Number:EDA837-034-541-812
Manufacturer:EDAC
Manufacturer Number:837-034-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-541-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, capable of withstanding extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 34 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. Operating at 3A, it guarantees stable power delivery. Its green color adds a touch of aesthetic appeal. Ideal for PCB applications, this straight-mount connector with a pitch of .156 in and row spacing of .2 in, is perfect for board to board connections. Upgrade your system's connectivity with this reliable and high-performance component.