837-034-542-101

Heilind Number:EDA837-034-542-101
Manufacturer:EDAC
Manufacturer Number:837-034-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row with 34 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent durability and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for secure board-to-board connections in critical applications.