837-034-542-102

Heilind Number:EDA837-034-542-102
Manufacturer:EDAC
Manufacturer Number:837-034-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector offers a single row configuration with 34 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness while the contact material, Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Trust in its performance and quality for your projects.