837-034-542-103

Heilind Number:EDA837-034-542-103
Manufacturer:EDAC
Manufacturer Number:837-034-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic applications. With a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures durability and reliability in demanding environments. Featuring a single row configuration with 34 positions and a pitch of .156 inches, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial applications. Trust in our connector for high performance and longevity in your PCB setups.