837-034-542-108

Heilind Number:EDA837-034-542-108
Manufacturer:EDAC
Manufacturer Number:837-034-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance under extreme conditions. With a contact material of Copper Alloy, it offers efficient power transmission at a 3A amperage. Designed for seamless integration, it boasts a single row configuration with 34 positions and a pitch of .156 inches. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained PCB setups. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Explore its full potential in our range of Board To Board PCB Connectors.