837-034-542-201

Heilind Number:EDA837-034-542-201
Manufacturer:EDAC
Manufacturer Number:837-034-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed in a sleek green hue, this essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connections with 34 positions available. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this Connector for optimal performance in demanding settings.