837-034-542-202

Heilind Number:EDA837-034-542-202
Manufacturer:EDAC
Manufacturer Number:837-034-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing with a vibrant green color for easy identification. With a current rating of 3 A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide secure and stable connections for up to 34 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for industrial applications, this connector offers exceptional durability and performance. Elevate your PCB assembly with this essential component.