837-034-542-207

Heilind Number:EDA837-034-542-207
Manufacturer:EDAC
Manufacturer Number:837-034-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-207

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for top performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows of copper alloy contacts, it ensures reliable power transmission at a steady amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating seamless board-to-board connections. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse conditions. Elevate your PCB connectivity with this essential component.