837-034-542-608

Heilind Number:EDA837-034-542-608
Manufacturer:EDAC
Manufacturer Number:837-034-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a current rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing, this single-row connector ensures secure and efficient power transmission. Featuring Copper Alloy contacts and a .156-inch pitch, it offers precise connectivity for 34 positions. The straight mount orientation and .2-inch row spacing make installation seamless, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for board-to-board applications, this connector is a vital component for your electronic projects.