837-034-542-802

Heilind Number:EDA837-034-542-802
Manufacturer:EDAC
Manufacturer Number:837-034-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-802

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a current rating of 3A and is constructed with UL 94V-0 Diallyl Phthalate housing, ensuring safety and compliance. Featuring two rows of 34 positions each, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and Board To Board PCB design make installation a breeze. Elevate your connectivity solutions with this essential component.