837-034-542-803

Heilind Number:EDA837-034-542-803
Manufacturer:EDAC
Manufacturer Number:837-034-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-803

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 34 copper alloy contacts, it offers a secure and efficient power transfer, with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment and connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Whether for industrial machinery, telecommunications, or automotive systems, this straight-mount connector guarantees seamless board-to-board connections. Trust in its high-quality construction for your next project.