837-034-542-807

Heilind Number:EDA837-034-542-807
Manufacturer:EDAC
Manufacturer Number:837-034-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature conditions. Featuring two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is a versatile solution for board-to-board connections. With an operating temperature range of -40 to 105°C, it's ideal for industrial applications where durability is essential. Elevate your PCB design with this essential component.