837-034-542-808

Heilind Number:EDA837-034-542-808
Manufacturer:EDAC
Manufacturer Number:837-034-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-542-808

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and high-quality Copper Alloy contacts. With two rows and 34 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial settings. Trust in this reliable connector for your board-to-board PCB connections.