837-034-544-101

Heilind Number:EDA837-034-544-101
Manufacturer:EDAC
Manufacturer Number:837-034-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for optimal performance, this connector boasts a 3A amperage and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With one row of 34 copper alloy contacts, it ensures reliable power and signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB assembly with this essential component.