837-034-544-102

Heilind Number:EDA837-034-544-102
Manufacturer:EDAC
Manufacturer Number:837-034-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vivid green color. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. The Copper Alloy contact material ensures reliable signal transmission, while the one-row design with 34 positions allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and electronic applications where durability and performance are paramount. Upgrade your PCB setup with this essential component for seamless board-to-board connections.