837-034-544-107

Heilind Number:EDA837-034-544-107
Manufacturer:EDAC
Manufacturer Number:837-034-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a total of 34 positions, it offers seamless connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in extreme environments, it has a wide temperature range of -40 to 105 °C. Whether for industrial, automotive, or aerospace applications, this connector guarantees high-quality, secure connections for your critical electronic systems. Elevate your PCB assembly with this essential component, a true industry standard.