837-034-544-108

Heilind Number:EDA837-034-544-108
Manufacturer:EDAC
Manufacturer Number:837-034-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-108

Detailed Description

Enhance your circuit board connections with this high temperature card edge connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 34 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for applications that require thermal stability. Trust in this green connector for efficient board-to-board connections in your electronic devices.