837-034-544-112

Heilind Number:EDA837-034-544-112
Manufacturer:EDAC
Manufacturer Number:837-034-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 34 positions, offering ample connectivity options. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate and contact materials made of durable copper alloy, it ensures reliable and secure connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or consumer electronics, this connector guarantees robust and efficient board-to-board connectivity. Upgrade your designs with this essential component.