837-034-544-202

Heilind Number:EDA837-034-544-202
Manufacturer:EDAC
Manufacturer Number:837-034-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-202

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a current rating of 3 A, it ensures efficient power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. This connector offers two rows of contacts, each made of high-quality Copper Alloy, providing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it is suitable for various PCB layouts. Boasting 34 positions, it allows for ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. A must-have for any electronics enthusiast, this Card Edge Connector is a versatile and dependable choice for your connectivity needs.