837-034-544-207

Heilind Number:EDA837-034-544-207
Manufacturer:EDAC
Manufacturer Number:837-034-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a 3A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and 34 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Perfect for board-to-board connections, the .156-inch pitch and .2-inch row spacing provide a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its quality and performance to streamline your PCB assembly process.