837-034-544-212

Heilind Number:EDA837-034-544-212
Manufacturer:EDAC
Manufacturer Number:837-034-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures reliable conductivity. Its two rows with a pitch of .156 inches and row spacing of .2 inches accommodate up to 34 positions, providing ample connectivity options. The straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C guarantees durability in various environments. Ideal for professional and industrial applications, this Card Edge Connector is a must-have for seamless board-to-board PCB connections.