837-034-544-603

Heilind Number:EDA837-034-544-603
Manufacturer:EDAC
Manufacturer Number:837-034-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-544-603

Detailed Description

Upgrade your high-temperature connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Featuring 34 positions and a 3A amperage rating, it ensures reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality construction and elevate your PCB connectivity with this essential component.